Amphenol MS10A23S-25 technical specifications.
| Contact Type | Machined Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 45A |
Download the complete datasheet for Amphenol MS10A23S-25 to view detailed technical specifications.
No datasheet is available for this part.