Amphenol MS17344C18C8S technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-C-22992 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS17344C18C8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.