This 4-position circular connector features a female contact gender and silver plating. It has a current rating of 60A and a voltage rating of 700V. The connector is designed for free hanging, cable mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not radiation hardened and is not RoHS compliant.
Amphenol MS17344R20C24S technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 60A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-22992 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-C-22992 |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS17344R20C24S to view detailed technical specifications.
No datasheet is available for this part.