Amphenol MS17344R32C6PY technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 60A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-22992 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 23 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, MIL-C-22992 |
| Shell Size | 32 |
| Termination | Solder |
| Voltage Rating | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS17344R32C6PY to view detailed technical specifications.
No datasheet is available for this part.