This circular connector features a SKT contact gender and RCP gender, with 2 contacts and 1 port. It has a maximum voltage rating of 700VDC and 500VAC, and is designed for box mount applications. The connector is manufactured by Amphenol and has a termination method of solder.
Amphenol MS17346C16C13SZ technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 2 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.