Conn Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
Amphenol MS17346R22C36PAAA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 8 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
Download the complete datasheet for Amphenol MS17346R22C36PAAA to view detailed technical specifications.
No datasheet is available for this part.