Amphenol MS17346R32C6SW technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 23 |
| Contact Gender | FEMALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol MS17346R32C6SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.