Amphenol MS17348R18C11S technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol MS17348R18C11S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.