
Automotive-grade signal and power contact, female socket type, designed for cable mounting with a crimp termination. Features a copper alloy contact material with nickel and gold plating for enhanced conductivity and durability. Suitable for wire gauges ranging from 20AWG to 22AWG. Supplied in bulk packaging with a quantity of 500 units, this RoHS compliant component is ideal for demanding automotive applications.
Amphenol MS20W23F technical specifications.
| Contact Gender | Female |
| Contact Material | Nickel, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Mount | Socket |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ecomate® Aquarius™ |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | -20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS20W23F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.