Amphenol MS24264R12B12SN technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 12 |
| Contact Gender | FEMALE |
| Contact Finish Termination | GOLD OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol MS24264R12B12SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.