Amphenol MS24266R20B25PN technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 25 |
| Contact Gender | MALE |
| Contact Finish Termination | GOLD OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol MS24266R20B25PN to view detailed technical specifications.
No datasheet is available for this part.