Amphenol MS25042-22DA technical specifications.
| Color | Black |
| Material | Aluminium, Anodized |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Size | 22 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS25042-22DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.