Amphenol MS25043-16DA technical specifications.
| Color | Black |
| Connection Type | CHAIN |
| Finish | BLACK ANODIZE |
| Material | Aluminium, Anodized |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Size | 16 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS25043-16DA to view detailed technical specifications.
No datasheet is available for this part.