The MS25183-18-22S is a 3-pin SKT circular connector with a maximum operating voltage rating of 1250VDC or 900VAC. It features a straight body orientation and is designed for cable mount applications. The connector has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is suitable for use in a variety of applications requiring high-voltage connections.
Amphenol MS25183-18-22S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS25183-18-22S to view detailed technical specifications.
No datasheet is available for this part.