
Environmentally resistant circular connector featuring 13 male copper alloy contacts with gold plating, designed for straight, crimp termination. This receptacle offers a panel/wall mount configuration with a straight orientation and a shell size of 11. Constructed from aluminum with a cadmium shell finish, it operates within a temperature range of -65°C to 175°C and adheres to MIL-DTL-38999 Series I, LJT military standards.
Amphenol MS27466E11B35P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 26.18mm |
| Gender | Receptacle |
| Length | 30.81mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 11 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27466E11B35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.