
100-position straight receptacle circular connector featuring a robust aluminum body with electroless nickel shell finish. This general-purpose connector utilizes copper alloy contacts with gold plating for superior mating performance. Designed for wall mount applications with a panel flange, it operates within a temperature range of -65°C to 200°C. Termination is via crimp, and the connector is rated as environment resistant.
Amphenol MS27466E23F35P technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 42.87mm |
| Gender | Receptacle |
| Length | 30.81mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I, LJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27466E23F35P to view detailed technical specifications.
No datasheet is available for this part.