37-contact, female receptacle connector designed for military applications, conforming to MIL-DTL-38999 Series I standards. Features a straight orientation, panel mount with flanges, and a robust aluminum alloy body with electroless nickel plating. Copper alloy contacts with gold plating ensure reliable conductivity, rated for 5A current and operating temperatures from -65°C to 200°C. This environment-resistant, shielded connector utilizes crimp termination and has a shell size of 15.
Amphenol MS27466T15F35S technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 30.96mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 30.81mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Electroless Nickel |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27466T15F35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
