
Environmentally resistant circular receptacle with 79 male pin contacts, featuring gold-plated copper contacts and a 5A current rating. This MIL-DTL-38999 Series I connector boasts an aluminum shell, cadmium plating, and a shielded design. Suitable for wall mounting with a panel flange, it operates across a wide temperature range of -65°C to 175°C.
Amphenol MS27466T21B35P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Size | 21 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27466T21B35P to view detailed technical specifications.
No datasheet is available for this part.
