Conn Circular PIN 79 POS Crimp ST Wall Mount 79 Terminal 1 Port
Amphenol MS27466T21B35P-UWCSB4 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 79 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 79 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS27466T21B35P-UWCSB4 to view detailed technical specifications.
No datasheet is available for this part.