Environmentally resistant circular connector featuring 29 male pin contacts with gold-plated copper for 13A current rating. This straight, wall-mount receptacle boasts a durable aluminum body and shell, plated with cadmium, and conforms to MIL-DTL-38999 Series I standards. Operating across a wide temperature range of -65°C to 175°C, it offers shielded performance and panel mounting capabilities.
Amphenol MS27466T25B29P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 46.02mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 30.81mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27466T25B29P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.