128-position circular connector with straight orientation and crimp termination. Features an aluminum body, copper/copper alloy contacts with gold plating, and a cadmium shell plating. Designed for wall mount applications with a panel mount flange, this receptacle offers environmental resistance and operates within a temperature range of -65°C to 200°C. Conforms to MIL-DTL-38999 Series I specifications.
Amphenol MS27466T25B35A technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Depth | 46.02mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 30.81mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27466T25B35A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.