43-position circular electrical connector featuring a straight, panel-mount receptacle with a wall mount configuration. This MIL-DTL-38999 Series I compliant component boasts a robust aluminum body and gold-plated copper alloy female contacts, rated for 13A and operating temperatures from -65°C to 175°C. Designed for shielded applications, it offers a straight orientation and crimp termination.
Amphenol MS27466T25B43S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 46.02mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 30.81mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27466T25B43S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.