Circular connector, MIL-DTL-38999 Series I, LJT, with 41 positions and 41 contacts. Features a straight, male, cable mount orientation with a free-hanging design. Constructed with an aluminum shell, cadmium plating, and copper alloy contacts with gold plating for mating. Offers a 7.5A current rating and 850V voltage rating, operating between -65°C and 175°C. This shielded, environment-resistant connector utilizes crimp termination.
Amphenol MS27467E21B41S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 21 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27467E21B41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.