Environmentally resistant circular connector featuring a straight, cable-mount orientation with six male pin contacts. Contacts are copper alloy with gold plating, suitable for operation between -65°C and 175°C. The aluminum shell, size 9, is cadmium plated and provides shielding. Termination is via crimp, and the connector is designed for general use within MIL-DTL-38999 Series I, LJT specifications.
Amphenol MS27467E9B6P technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 9 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27467E9B6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.