Circular connector, MIL-DTL-38999 Series I, featuring 5 female socket contacts with gold-plated copper construction. This straight, cable-mount connector has an aluminum shell with cadmium plating, rated for 7.5A current and 850V voltage. Operating across a temperature range of -65°C to 175°C, it offers shielded, environment-resistant performance. Termination is via crimp for 20AWG wire.
Amphenol MS27467T11A5S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27467T11A5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.