Circular connector, MIL-DTL-38999 Series I, LJT, featuring 13 positions and 13 contacts. This male, straight, shielded connector offers a cable mount with a free-hanging configuration. Constructed with an aluminum shell and body, it utilizes copper contacts with gold plating for reliable termination via crimp. Operating within a temperature range of -65°C to 175°C, this environment-resistant component has a green housing and a cadmium shell finish.
Amphenol MS27467T11B35B technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27467T11B35B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.