Circular connector, MIL-DTL-38999 Series I, male gender, featuring 13 male pin contacts with gold plating and a 5A current rating. This environment-resistant component boasts an aluminium shell and body, suitable for cable mounting with a free-hanging configuration. Operating across a temperature range of -65°C to 175°C, it offers a 500V voltage rating and is shielded.
Amphenol MS27467T11B35PD technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27467T11B35PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.