MIL-DTL-38999 Series I circular connector, 13 position male plug with straight orientation. Features a durable aluminum alloy shell, size 11, with electroless nickel plating. Contacts are copper with gold plating, rated for 5A, and utilize crimp termination. Designed for free hanging, cable mounting, this environment-resistant component operates from -65°C to 200°C.
Amphenol MS27467T11F35P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS27467T11F35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.