Circular connector featuring a straight, male gender with a shell size of 13. This environment-resistant component offers 4 positions and 4 contacts with gold-plated copper alloy female contacts. Designed for cable mounting with a straight orientation, it operates within a temperature range of -65°C to 175°C and is shielded. Termination is achieved via crimp, and the aluminum shell is finished with cadmium plating.
Amphenol MS27467T13A4S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 13 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27467T13A4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.