This circular connector features 4 positions and 4 contacts with a male gender, designed for crimp termination. It boasts a durable aluminum body and shell, plated with electroless nickel for enhanced protection. The copper contacts are gold-plated for superior conductivity and feature a straight, shielded orientation. Rated for environmental resistance and compliant with MIL-DTL-38999 Series I, LJT standards, this connector operates across a wide temperature range from -65°C to 200°C. It is suitable for cable mounting and free-hanging applications.
Amphenol MS27467T13F4B technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Length | 30.96mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series I, LJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 13 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS27467T13F4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.