Circular connector, male gender, featuring 8 positions and 8 male pin contacts with gold plating over copper alloy. This MIL-DTL-38999 Series I compliant component offers a straight orientation, cable mount, and free-hanging configuration. Constructed with an aluminum body and electroless nickel shell plating, it operates within a temperature range of -65°C to 200°C and has a current rating of 7.5A. Shielded and environment-resistant, it utilizes crimp termination.
Amphenol MS27467T13F8P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Electroless Nickel |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27467T13F8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.