
Shielded, environment-resistant circular connector with 37 male contacts, featuring gold-plated copper contacts and a straight, straight orientation. This MIL-DTL-38999 Series I plug offers a 5A current rating and operates across a wide temperature range of -65°C to 200°C. The aluminum alloy shell, size 15, is finished with electroless nickel plating, and the component is designed for free-hanging, cable mounting with crimp termination.
Amphenol MS27467T15F35P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS27467T15F35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.