
100-position, straight circular connector with male gender, designed for cable mounting. Features a robust aluminum body and shell with cadmium plating, housing copper and copper alloy contacts with gold plating. This environment-resistant connector operates within a temperature range of -65°C to 200°C and supports a 5A current rating. It adheres to MIL-DTL-38999 Series I military standards and offers shielded performance.
Amphenol MS27467T23B35B technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS27467T23B35B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
