
100-position, straight, female circular connector designed for cable mounting. Features a robust aluminum shell (size 23) with passivated steel plating and gold-plated copper alloy contacts. Rated for 5A current and operates across a wide temperature range of -65°C to 200°C. This shielded, environment-resistant connector adheres to MIL-DTL-38999 Series I standards.
Amphenol MS27467T23F35S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Size | 23 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS27467T23F35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
