Circular connector, male, 100 positions, straight orientation, with 100 male crimp contacts. Features aluminum body and shell with cadmium plating, and gold-plated copper alloy contacts. Rated for 5A current and operating temperatures from -65°C to 175°C. Designed for cable mounting with a 22AWG wire gauge and MIL-DTL-38999 Series I compliance. Environmentally resistant and shielded.
Amphenol MS27467T25B2PB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27467T25B2PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.