
This is a 46-position, male circular connector with a straight, cable-mount orientation. It features a durable aluminum body and gold-plated copper contacts rated for 13A. Designed for harsh environments, this MIL-DTL-38999 Series I connector offers a wide operating temperature range from -65°C to 200°C and a shielded, electroless nickel shell plating. Termination is via crimp.
Amphenol MS27467T25F46PD technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Electroless Nickel |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27467T25F46PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
