MIL-DTL-38999 Series I circular connector, plug type, featuring 56 male contacts with gold-plated copper construction. This straight, free-hanging, cable-mount connector boasts a 13A current rating and operates within a temperature range of -65°C to 200°C. The robust aluminum alloy shell, size 25, is finished with electroless nickel plating for environmental resistance. Termination is via crimp, and the component is shielded.
Amphenol MS27467T25F4P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27467T25F4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.