
3-contact, straight, male plug with crimp termination for 20AWG wire. Features a shielded, aluminum alloy shell with cadmium plating and a metal package. Operates within a temperature range of -65°C to 175°C, offering 7.5A current and 850V voltage ratings. This environment-resistant circular connector adheres to MIL-DTL-38999 Series I, LJT standards.
Amphenol MS27467T9B98S technical specifications.
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 9 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27467T9B98S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
