
This circular connector features 100 male pin contacts with gold plating, rated for 5A current. Constructed with an aluminum body and shell, it offers straight orientation and a jam nut mount for panel or bulkhead applications. Designed to MIL-DTL-38999 Series I military standards, this environment-resistant receptacle operates between -65°C and 175°C. Termination is via crimp, and the component is shielded.
Amphenol MS27468E23B35P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Size | 23 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27468E23B35P to view detailed technical specifications.
No datasheet is available for this part.