
Environmentally resistant circular connector featuring 37 male pin contacts for crimp termination. This straight, bulkhead-mount receptacle offers a 5A current rating and a gold-plated copper contact material. Constructed with an aluminum body and cadmium plating, it operates within a temperature range of -65°C to 175°C and meets MIL-DTL-38999 Series I specifications.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Size | 15 |
| Termination | Crimp |
| RoHS | Not CompliantNo |