55-contact, female receptacle circular connector designed for military applications, conforming to MIL-DTL-38999 Series I standards. Features a straight, bulkhead panel mount with a front side nut and jam nut configuration. Constructed with an aluminum alloy body and metal shell, it offers a 5A current rating and 500V voltage rating. Contacts are gold-plated copper, suitable for 22AWG wire, with a maximum operating temperature of 175°C and a minimum of -65°C. This shielded connector is environment-resistant and utilizes crimp termination.
Amphenol MS27468T17B35S technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Size | 17 |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27468T17B35S to view detailed technical specifications.
No datasheet is available for this part.