MIL-DTL-38999 Series I circular receptacle connector, featuring 55 female crimp contacts made of copper with gold plating. This environment-resistant component boasts a 5A current rating and 500V voltage rating, with a straight, shielded orientation. Constructed from aluminum alloy with cadmium shell plating, it offers a wide operating temperature range from -65°C to 175°C and mounts via panel, bulkhead, front side nut, or jam nut.
Amphenol MS27468T17B35SA technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 41.27mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.57mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Cadmium |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27468T17B35SA to view detailed technical specifications.
No datasheet is available for this part.