
100-position circular receptacle connector with straight orientation, designed for automotive applications. Features a front-side nut jam nut mount for panel or bulkhead installation. Constructed with an aluminum body and shell, plated with cadmium, and utilizes copper alloy contacts with gold plating. Rated for 5A current and 500V, operating within a temperature range of -65°C to 200°C. This shielded, environment-resistant connector terminates via crimp connections for 22AWG wire.
Amphenol MS27468T23B35B technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Depth | 52.37mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.57mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS27468T23B35B to view detailed technical specifications.
No datasheet is available for this part.