100-position male circular connector with straight orientation, designed for crimp termination. Features a durable aluminum body, copper alloy contacts with gold plating, and a 5A current rating. This environment-resistant receptacle is shielded, meets MIL-DTL-38999 Series I military standards, and operates within a temperature range of -65°C to 175°C. Mounting options include panel, bulkhead, front side nut, and jam nut.
Amphenol MS27468T23B35PB technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Size | 23 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27468T23B35PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.