Environmentally resistant circular connector featuring 128 male pin contacts with gold-plated copper alloy contacts. This straight, receptacle gender connector is designed for panel, bulkhead, and front-side nut mounting with a jam nut configuration. It boasts a durable aluminum body and shell, cadmium shell plating, and a straight orientation. Operating across a wide temperature range of -65°C to 175°C, this MIL-DTL-38999 Series I compliant component offers a 5A current rating and crimp termination.
Amphenol MS27468T25A35P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 55.57mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.57mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27468T25A35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.