This circular connector features 46 male pin contacts with gold plating for reliable signal transmission. Designed for demanding environments, it boasts an aluminum body and shell plating of cadmium, offering excellent durability and resistance. The straight orientation and jam nut mounting facilitate secure panel or bulkhead installation. Operating across a wide temperature range from -65°C to 175°C, this shielded receptacle is rated for 13A current and adheres to MIL-DTL-38999 Series I specifications.
Amphenol MS27468T25B46PA technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 55.57mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.57mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27468T25B46PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.