This MIL-DTL-38999 Series I circular connector is a 6-contact, female receptacle with a straight orientation. It features a robust aluminum alloy shell with cadmium plating, designed for panel, bulkhead, or jam nut mounting. The connector offers a 5A current rating and a 500V voltage rating, with gold-plated copper contacts suitable for 22AWG wire. Operating across a wide temperature range of -65°C to 175°C, this environment-resistant component provides shielded connectivity.
Amphenol MS27468T9B35S technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 26.97mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.57mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 9 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27468T9B35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.