Amphenol MS27469Y9N35PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
Download the complete datasheet for Amphenol MS27469Y9N35PC to view detailed technical specifications.
No datasheet is available for this part.