This circular connector features a straight, male receptacle with 7 positions and 7 contacts. It boasts a 7.5A current rating and an 850V voltage rating, with gold-plated copper contacts for reliable conductivity. The aluminum shell, sized 10, is cadmium plated and designed for wall mounting with a panel flange. Operating across a wide temperature range of -65°C to 200°C, this MIL-DTL-38999 Series II compliant component offers environment resistance.
Amphenol MS27472E10A99P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 23.82mm |
| Gender | Receptacle |
| Length | 23.54mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27472E10A99P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.