Environmentally resistant circular receptacle with 18 female crimp contacts, featuring gold-plated copper contacts and a cadmium-plated aluminum shell. This MIL-DTL-38999 Series II connector offers a straight orientation, panel/wall mount capability, and operates within a temperature range of -65°C to 200°C. It has a current rating of 7.5A and a shell size of 14.
Amphenol MS27472E14B18S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 28.57mm |
| Gender | Receptacle |
| Length | 23.54mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27472E14B18S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.